Mueller Electric Coolflex 50 Series Red Hook Up Wire, 1650 x 80 μm, 7.62 m, WI-M-8-25-2, Silicone
- RS Stock No.:
- 243-1659
- Distrelec Article No.:
- 303-74-573
- Mfr. Part No.:
- WI-M-8-25-2
- Brand:
- Mueller Electric
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$169.78
(exc. GST)
$186.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $169.78 | - |
| 10 - 24 | $164.91 | 2% |
| 25 - 49 | $158.45 | 6% |
| 50 - 99 | $153.60 | 9% |
| 100 + | $149.58 | 11% |
*price indicative
- RS Stock No.:
- 243-1659
- Distrelec Article No.:
- 303-74-573
- Mfr. Part No.:
- WI-M-8-25-2
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 1650 x 80 μm | |
| Cable Length | 7.62m | |
| Voltage | 600V | |
| Outside Diameter | 6mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | RoHS | |
| Sub Type | Test Lead | |
| Jacket Material | Silicone | |
| Series | Coolflex 50 | |
| Hazardous Area Certification | No | |
| Size of Strands | 80μm | |
| Number of Strands | 1650 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 1650 x 80 μm | ||
Cable Length 7.62m | ||
Voltage 600V | ||
Outside Diameter 6mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals RoHS | ||
Sub Type Test Lead | ||
Jacket Material Silicone | ||
Series Coolflex 50 | ||
Hazardous Area Certification No | ||
Size of Strands 80μm | ||
Number of Strands 1650 | ||
- COO (Country of Origin):
- CN
The Mueller Electric Hookup wire WI-M-8-25 is a 25' section of Mueller's "Coolflex 50" wire that is 8 AWG, 1650/0.08 stranded, tinned copper wire with a highly flexible 0.236" (6mm) diameter silicone jacket.
Highly flexible
Related links
- Mueller Electric Coolflex 50 Series Black Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 50 Series Red Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 50 Series Red Hook Up Wire 15.24 m Silicone
- Mueller Electric Coolflex 50 Series Black Hook Up Wire 15.24 m Silicone
- Mueller Electric Coolflex 50 Series Black Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 45 Series Red 5.26 mm² Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 45 Series Red Hook Up Wire 30.5 m Silicone
- Mueller Electric Coolflex 45 Series Black Hook Up Wire 30.5 m Silicone
