Alpha Wire Hookup Wire Specialty Series Brown 0.032 mm² Hook Up Wire, 32 AWG, 100 ft, Perfluoroalkoxy Alkane, 2632 BR005

Get a bulk buy discount

Add 5 more to save 10%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$451.49

(exc. GST)

$496.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$451.49$4.515-
5 +$406.33$4.06310%

*price indicative

RS Stock No.:
234-2271
Mfr. Part No.:
2632 BR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Cross Sectional Area

0.032mm²

Jacket Colour

Brown

American Wire Gauge

32AWG

Cable Length

100ft

Voltage

600V

Outside Diameter

510μm

Maximum Operating Temperature

300°C

Conductor Material

Nickel Plated Copper

Jacket Material

Perfluoroalkoxy Alkane

Minimum Operating Temperature

-150°C

Cable Type

Solid

Standards/Approvals

CE

Series

Hookup Wire Specialty

The Alpha Wire hook up wire is comes in brown colour with 32 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.

It is sunlight, chemical and water resistant

RoHS and REACH compliant

It is 100 feet long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy