Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 300 m,
- RS Stock No.:
- 234-2248
- Mfr. Part No.:
- 2630 BK001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,824.34
(exc. GST)
$4,206.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $3,824.34 | $3.824 | - |
| 5 + | $3,441.90 | $3.442 | 10% |
*price indicative
- RS Stock No.:
- 234-2248
- Mfr. Part No.:
- 2630 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 300m | |
| Outside Diameter | 300μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | CE | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -150°C | |
| Cable Type | Solid | |
| Series | Hookup Wire Specialty | |
| Size of Strands | 100μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 300m | ||
Outside Diameter 300μm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals CE | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -150°C | ||
Cable Type Solid | ||
Series Hookup Wire Specialty | ||
Size of Strands 100μm | ||
Number of Strands 7 | ||
The Alpha Wire hook up wire is comes in black colour with 30 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 1000 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 RD001
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 WH001
- Alpha Wire Hookup Wire Specialty Series Yellow Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 YL001
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 GR001
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 OR001
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 BL001
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 BR001
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 BK001
