Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m,
- RS Stock No.:
- 234-2239
- Mfr. Part No.:
- 2628 GR005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save $251.40
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$502.75
(exc. GST)
$553.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $502.75 | $5.028 | - |
| 5 + | $452.47 | $4.525 | $251.40 |
*price indicative
- RS Stock No.:
- 234-2239
- Mfr. Part No.:
- 2628 GR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 380μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -150°C | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Standards/Approvals | CE | |
| Series | Hookup Wire Specialty | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 380μm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -150°C | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Standards/Approvals CE | ||
Series Hookup Wire Specialty | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
The Alpha Wire hook up wire is comes in green colour with 28 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 OR005
- Alpha Wire Hookup Wire Specialty Series Yellow Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 YL005
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 BK005
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 BL005
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 BR005
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 RD005
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 7 Perfluoroalkoxy Alkane, 2628 WH005
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 7 Perfluoroalkoxy Alkane, 2630 GR005
