Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 30 m,

Get a bulk buy discount

Add 5 more to save 9%

View bulk pricing options

Subtotal (1 reel of 100 units)*

$728.04

(exc. GST)

$800.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per unit*
Saving
1 - 4$728.04$7.28-
5 +$655.24$6.5529%

*price indicative

RS Stock No.:
234-2169
Mfr. Part No.:
2620 GR005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Green

American Wire Gauge

20AWG

Core Strands

19 x 200 μm

Cable Length

30m

Voltage

600V

Outside Diameter

970μm

Maximum Operating Temperature

300°C

Conductor Material

Nickel Plated Copper

Minimum Operating Temperature

-150°C

Sub Type

Hookup Wire

Standards/Approvals

CE

Jacket Material

Perfluoroalkoxy Alkane

Series

Hookup Wire Specialty

Number of Strands

19

Size of Strands

200μm

The Alpha Wire hook up wire is comes in green colour with 20 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.

It is sunlight, chemical and water resistant

RoHS and REACH compliant

It is 100 feet long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy