Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire, 20 AWG, 19 x 200 μm, 200 μm core strands, 300 m,
- RS Stock No.:
- 234-2162
- Mfr. Part No.:
- 2620 BK001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$6,147.50
(exc. GST)
$6,762.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $6,147.50 | $6.148 | - |
| 5 + | $5,532.76 | $5.533 | 9% |
*price indicative
- RS Stock No.:
- 234-2162
- Mfr. Part No.:
- 2620 BK001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 200 μm | |
| Cable Length | 300m | |
| Outside Diameter | 970μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | CE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -150°C | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Series | Hookup Wire Specialty | |
| Number of Strands | 19 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 200 μm | ||
Cable Length 300m | ||
Outside Diameter 970μm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals CE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -150°C | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Series Hookup Wire Specialty | ||
Number of Strands 19 | ||
Size of Strands 200μm | ||
The Alpha Wire hook up wire is comes in black colour with 20 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 1000 feet long
- RS Stock No. 2342174
- Mfr. Part No. 2620 WH001
1 Reel of 1000
$6,147.50
- RS Stock No. 2342163
- Mfr. Part No. 2620 BK005
1 Reel of 100
$728.04
- RS Stock No. 2342177
- Mfr. Part No. 2620 YL001
1 Reel of 1000
$2,046.87
- RS Stock No. 2342172
- Mfr. Part No. 2620 RD001
1 Reel of 1000
$6,147.50
Related links
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 BR001
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 OR001
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 BL001
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 RD001
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 GR001
- Alpha Wire Hookup Wire Specialty Series Yellow Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 YL001
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 WH001
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 RD005











