Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire, 18 AWG, 19 x 250 μm, 250 μm core strands, 300 m,
- RS Stock No.:
- 234-2145
- Mfr. Part No.:
- 2618 BL001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$7,154.94
(exc. GST)
$7,870.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $7,154.94 | $7.155 | - |
| 5 + | $6,439.45 | $6.439 | 9% |
*price indicative
- RS Stock No.:
- 234-2145
- Mfr. Part No.:
- 2618 BL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 300m | |
| Outside Diameter | 1.19mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Standards/Approvals | CE | |
| Minimum Operating Temperature | -150°C | |
| Sub Type | Hookup Wire | |
| Series | Hookup Wire Specialty | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 300m | ||
Outside Diameter 1.19mm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Standards/Approvals CE | ||
Minimum Operating Temperature -150°C | ||
Sub Type Hookup Wire | ||
Series Hookup Wire Specialty | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
The Alpha Wire hook up wire is comes in blue colour with 18 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 1000 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 WH001
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 BR001
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 RD001
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 OR001
- Alpha Wire Hookup Wire Specialty Series Yellow Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 YL001
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 GR001
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 BK001
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 BL001
