Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire, 16 AWG, 19 x 300 μm, 300 μm core strands, 30 m,
- RS Stock No.:
- 234-2136
- Mfr. Part No.:
- 2616 OR005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$932.45
(exc. GST)
$1,025.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 4 | $932.45 | $9.325 |
| 5 + | $839.21 | $8.392 |
*price indicative
- RS Stock No.:
- 234-2136
- Mfr. Part No.:
- 2616 OR005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 300 μm | |
| Cable Length | 30m | |
| Outside Diameter | 130μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -150°C | |
| Standards/Approvals | CE | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Series | Hookup Wire Specialty | |
| Number of Strands | 19 | |
| Size of Strands | 300μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 300 μm | ||
Cable Length 30m | ||
Outside Diameter 130μm | ||
Voltage 600V | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -150°C | ||
Standards/Approvals CE | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Series Hookup Wire Specialty | ||
Number of Strands 19 | ||
Size of Strands 300μm | ||
The Alpha Wire hook up wire is comes in orange colour with 16 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Red Hook Up Wire 19 Perfluoroalkoxy Alkane, 2616 RD005
- Alpha Wire Hookup Wire Specialty Series Brown Hook Up Wire 19 Perfluoroalkoxy Alkane, 2616 BR005
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, 2618 OR005
- Alpha Wire Hookup Wire Specialty Series Green Hook Up Wire 19 Perfluoroalkoxy Alkane, 2616 GR005
- Alpha Wire Hookup Wire Specialty Series Black Hook Up Wire 19 Perfluoroalkoxy Alkane, 2616 BK005
- Alpha Wire Hookup Wire Specialty Series White Hook Up Wire 19 Perfluoroalkoxy Alkane, 2616 WH005
- Alpha Wire Hookup Wire Specialty Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, 2620 OR005
- Alpha Wire Hookup Wire Specialty Series Blue Hook Up Wire 19 Perfluoroalkoxy Alkane, 2616 BL005
