Hew Heinz Eilentropp SIFF Series Green Hook Up Wire, 23 AWG, 130 x 50 μm, 50 μm core strands, 20 m, Silicone
- RS Stock No.:
- 222-4214
- Brand:
- Hew Heinz Eilentropp
Add 50 more to save $91.50
View bulk pricing optionsSubtotal (1 reel of 20 metres)*
$151.98
(exc. GST)
$167.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $151.98 | $7.599 | - |
| 50 + | $150.15 | $7.508 | $91.50 |
*price indicative
- RS Stock No.:
- 222-4214
- Brand:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 23AWG | |
| Core Strands | 130 x 50 μm | |
| Cable Length | 20m | |
| Voltage | 500V | |
| Outside Diameter | 1.9mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | VDE 2050, VDE 0295, VDE 0281-5, UL1581 VW-1, UL1213, UL1015, UL1007, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Class 5, IEC 60227-5, HAR, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, CENELEC HD21.5, CE, BS EN13062, BS4808, BS4109, BASEC | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | Silicone | |
| Cable Type | YY, Unitronic LiYY, Unitronic LiYCY, Tri-Rated, SY, Power, Olflex Unscreened, Olflex Screened, Mains Power, Equipment Wire, CY, Control | |
| Jacket Material | Silicone | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | |
| Series | SIFF | |
| Size of Strands | 0.05mm | |
| Number of Strands | 130 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 23AWG | ||
Core Strands 130 x 50 μm | ||
Cable Length 20m | ||
Voltage 500V | ||
Outside Diameter 1.9mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals VDE 2050, VDE 0295, VDE 0281-5, UL1581 VW-1, UL1213, UL1015, UL1007, TS 9760 HD 21.5.S3, RoHS, REACH, ISO9001, IEC 60332-1-2, IEC60332-1, IEC 60228 Class 5, IEC 60227-5, HAR, DIN 47100, DEF STAN 61-12 Part 6, DEF STAN 61-12 Part29/1, CENELEC HD21.5, CE, BS EN13062, BS4808, BS4109, BASEC | ||
Minimum Operating Temperature -50°C | ||
Sub Type Silicone | ||
Cable Type YY, Unitronic LiYY, Unitronic LiYCY, Tri-Rated, SY, Power, Olflex Unscreened, Olflex Screened, Mains Power, Equipment Wire, CY, Control | ||
Jacket Material Silicone | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, RoHS Compliant | ||
Series SIFF | ||
Size of Strands 0.05mm | ||
Number of Strands 130 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.25 mm²
Related links
- Alpha Wire Hookup Wire PVC Series Black Brown Green Orange Red White, Yellow
- Staubli SiliStrom Series Black Brown Grey Pink Violet Yellow Hook Up Wire
- AXINDUS KZ Series Black Brown Grey Pink Violet Yellow 0.22 mm² Hook Up Wire, 24
- Staubli SiliVolt-1V Series Blue Green Orange Red White Black Hook Up Wire
- RS PRO H05V-K Series Black Brown Grey Pink Violet Yellow Hook Up Wire 16,
- Alpha Wire Hookup Wire TEFLON Series Black Brown Grey Pink Violet Yellow Hook Up
- Alpha Wire Hookup Wire TEFLON Series Black Brown Pink Violet Yellow Green Hook Up
- RS PRO Orange Blue Green Pink Violet Yellow Hook Up Wire 7
