Staubli SiliStrom Series White 15 mm² Hook Up Wire, 4116 x 70 μm, 70 μm core strands, Silicone
- RS Stock No.:
- 175-7487
- Brand:
- Staubli
Subtotal (1 reel of 10 metres)*
$897.12
(exc. GST)
$986.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $897.12 | $89.712 |
*price indicative
- RS Stock No.:
- 175-7487
- Brand:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 15mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Core Strands | 4116 x 70 μm | |
| Voltage | 1.5kV | |
| Outside Diameter | 10.5mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Cable Type | Stranded | |
| Standards/Approvals | VDE 0295 part 5, BASEC, BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, DEF STAN 61-12, DIN VDE 0292, H05V2-K, H05V-K, H07V2-K, H07V-K, H07Z-K, HAR, HD 361, IEC 60227-5, IEC 60228 Class 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VDE 0281-5, VDE 2050 | |
| Jacket Material | Silicone | |
| Minimum Operating Temperature | -50°C | |
| Sub Type | SILI-S 16.0 | |
| Fire Behaviour | Flame Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | SiliStrom | |
| Size of Strands | 70μm | |
| Number of Strands | 4116 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 15mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Core Strands 4116 x 70 μm | ||
Voltage 1.5kV | ||
Outside Diameter 10.5mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Cable Type Stranded | ||
Standards/Approvals VDE 0295 part 5, BASEC, BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, DEF STAN 61-12, DIN VDE 0292, H05V2-K, H05V-K, H07V2-K, H07V-K, H07Z-K, HAR, HD 361, IEC 60227-5, IEC 60228 Class 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VDE 0281-5, VDE 2050 | ||
Jacket Material Silicone | ||
Minimum Operating Temperature -50°C | ||
Sub Type SILI-S 16.0 | ||
Fire Behaviour Flame Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series SiliStrom | ||
Size of Strands 70μm | ||
Number of Strands 4116 | ||
- COO (Country of Origin):
- DE
Staubli SiliStrom Series Hook Up Wire, 15mm² Cross‑Sectional Area, White Jacket - 61.7614-100-33
Features and Benefits:
• -50°C Minimum operating temperature maintains Flexibility in cold environments
• 1.5kV Voltage rating enables high‑voltage signal and power runs
• 4116 strands of 0.07mm increase Flex life and movement tolerance
• Silicone jacket gives flame retardant and low smoke halogen‑free behaviour
Applications
• Ideal for flexible interconnections in motor assemblies
• Used with power distribution where 1.5kV insulation is required
• Can be used for aerospace and defence installations to meet military standards
• Suitable for control panels requiring low smoke emissions
What conductor composition ensures flexibility and conductivity?
Which standards cover its conductor and fire performance?
How does the jacketing affect environmental resistance?
Is the cable suitable for applications with stringent defence specifications?
Related links
- Staubli SiliVolt-1V Series Blue Green Orange Red White Black Hook Up Wire
- AXINDUS KZ Series Black Brown Grey Pink Violet Yellow 0.22 mm² Hook Up Wire, 24
- RS PRO H05V-K Series Black Brown Grey Pink Violet Yellow Hook Up Wire 16,
- Alpha Wire Hookup Wire TEFLON Series Black Brown Grey Pink Violet Yellow Hook Up
- Alpha Wire Hookup Wire PVC Series Black Brown Green Orange Red White, Yellow
- Hew Heinz Eilentropp SIFF Series Dark Blue Blue Grey Pink Violet Yellow, Black
- Alpha Wire Hookup Wire TEFLON Series Black Brown Pink Violet Yellow Green Hook Up
- RS PRO Orange Blue Green Pink Violet Yellow Hook Up Wire 7
