RS PRO Green, Yellow 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, Modified Polyphenylene Ether
- RS Stock No.:
- 208-1065
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$1,117.00
(exc. GST)
$1,228.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,117.00 | $3.662 |
| 5 + | $919.28 | $3.014 |
*price indicative
- RS Stock No.:
- 208-1065
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 2.44mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Jacket Material | Modified Polyphenylene Ether | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 2.44mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Jacket Material Modified Polyphenylene Ether | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core mPPE Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from mPPE making it light and durable for all environments. This mPPE hook-up wire combines increased performance with a minimal environmental impact due to it being fully recyclable.
This hook-up wire is manufactured from a modified polyphenylene ether (mPPE) thermoplastic. This RS PRO range of wire can be easily recycled since it does not contain hazardous materials. The enhanced dielectric properties of this hook up wire make it possible to have a reduced wall thickness while still maintaining the same electrical properties as PVC.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO 11028 Series Green 14 AWG 30.5 m, Modified Polyphenylene Ether
- RS PRO 11028 Series Red 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether
- RS PRO 11028 Series Black 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Series Yellow 14 AWG 305 m
- RS PRO 1015 Series Green 14 AWG 305 m, Polyvinyl Chloride
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 305 m 3079 GY001
- RS PRO 11028 Series Black 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether
- RS PRO 11028 Series Red 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether
