RS PRO Red 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, PVC
- RS Stock No.:
- 208-1053
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$942.86
(exc. GST)
$1,037.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $942.86 | $3.091 |
| 5 + | $775.97 | $2.544 |
*price indicative
- RS Stock No.:
- 208-1053
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | E254881 AWM STYL1569 | |
| Sub Type | Type E | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals E254881 AWM STYL1569 | ||
Sub Type Type E | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flammability Test: VW-1 | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO 1015 Series Black 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride
- RS PRO 1015 Series Green 14 AWG 305 m, Polyvinyl Chloride
- Alpha Wire Ecogen Ecowire Series Red 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether, 6717 RD001
- RS PRO 11028 Series Red 2.1 mm² Hook Up Wire 41 Modified Polyphenylene Ether
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 BK001
- Alpha Wire Hookup Wire PVC Series Blue 2.1 mm² Hook Up Wire 41 Polyvinyl Chloride, 3079 BL001
- Alpha Wire Hookup Wire PVC Series Green 14 AWG 305 m 3079 GY001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 41 Polyvinyl Chloride, 3079 YL001
