RS PRO Black 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 305 m, PVC

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 305 metres)*

$1,461.47

(exc. GST)

$1,607.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$1,461.47$4.792-
5 +$1,202.80$3.94417%

*price indicative

RS Stock No.:
208-1050
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

2.1mm²

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

14AWG

Core Strands

41 x 250 μm

Cable Length

305m

Voltage

600V

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Minimum Operating Temperature

-40°C

Standards/Approvals

UL1569

Cable Type

Hookup

Sub Type

Type E

Fire Behaviour

Flammability Test: VW-1

Series

RS PRO

Size of Strands

250μm

Number of Strands

41

COO (Country of Origin):
CN

RS PRO Single Core PVC Hook-up Wire


RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.

This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.

Features and Benefits


  • Flexible wire with PVC insulation

  • Single-core wire

  • Excellent resistance to hazardous oils and chemicals

  • Stranded or solid tinned copper conductors

  • Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)

  • Rated Voltage options of 300V and 600V

  • Temperature Range: -40 to 105 °C

  • Selection of colours available

  • Applications


    Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy