Alpha Wire Ecogen Ecowire Metric Series Yellow, Green Hook Up Wire, 18 AWG, 42 x 0.16 mm², 0.16 mm² core strands, 50 m,

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
201-2769
Mfr. Part No.:
67075 GY033
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Yellow, Green

American Wire Gauge

18AWG

Core Strands

42 x 0.16mm²

Cable Length

50m

Voltage

600V

Outside Diameter

1.65mm

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Minimum Operating Temperature

-40°C

Jacket Material

Polyphenylene Ether

Cable Type

Stranded

Sub Type

Hookup Wire

Standards/Approvals

UL, CSA, CE

Fire Behaviour

Flame Retardant

Series

Ecogen Ecowire Metric

Size of Strands

0.16mm²

Number of Strands

42

The Alpha Wire 50m green/yellow 67075 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.75mm² and it is inherently lighter and more durable than PVC.

Temperature range from -40°C to 105°C

Voltage rating 600Vrms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy