Alpha Wire Ecogen Ecowire Metric Series Orange 0.5 mm² Hook Up Wire, 20 AWG, 28, 50 m, Polyphenylene Ether, 67050 OR321
- RS Stock No.:
- 201-2751
- Mfr. Part No.:
- 67050 OR321
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
$147.23
(exc. GST)
$161.95
(inc. GST)
- RS Stock No.:
- 201-2751
- Mfr. Part No.:
- 67050 OR321
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.5 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 20AWG | |
| Core Strands | 28 | |
| Cable Length | 50m | |
| Outside Diameter | 1.43 mm | |
| Voltage | 600 V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL, CSA, CE | |
| Sub Type | Hookup Wire | |
| Minimum Operating Temperature | -40°C | |
| Cable Type | Stranded | |
| Jacket Material | Polyphenylene Ether | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.5 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 20AWG | ||
Core Strands 28 | ||
Cable Length 50m | ||
Outside Diameter 1.43 mm | ||
Voltage 600 V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL, CSA, CE | ||
Sub Type Hookup Wire | ||
Minimum Operating Temperature -40°C | ||
Cable Type Stranded | ||
Jacket Material Polyphenylene Ether | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
The Alpha Wire 50m orange 67050 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 0.5mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Related links
- Alpha Wire Ecogen Ecowire Metric Series Blue 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Purple 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Green 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Red 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Yellow 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series White 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Brown 0.5 mm² Hook Up Wire 28/0.16 mm² Polyphenylene Ether
- Alpha Wire Ecogen Ecowire Metric Series Orange 2.5 mm² Hook Up Wire 140/0.16 mm² Polyphenylene Ether

