Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire, 17 AWG, 56 x 0.16 mm², 0.16 mm² core strands, 50 m,
- RS Stock No.:
- 201-2677
- Mfr. Part No.:
- 67010 GR321
- Brand:
- Alpha Wire
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 30 Metre(s)
$158.91
(exc. GST)
$174.80
(inc. GST)
- RS Stock No.:
- 201-2677
- Mfr. Part No.:
- 67010 GR321
- Brand:
- Alpha Wire
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
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 17AWG | |
| Core Strands | 56 x 0.16mm² | |
| Cable Length | 50m | |
| Voltage | 600V | |
| Outside Diameter | 1.88mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Stranded | |
| Jacket Material | Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL11028 | |
| Standards/Approvals | CE, CSA, UL | |
| Fire Behaviour | Flame Retardant | |
| Series | Ecogen Ecowire Metric | |
| Size of Strands | 0.16mm² | |
| Number of Strands | 56 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 17AWG | ||
Core Strands 56 x 0.16mm² | ||
Cable Length 50m | ||
Voltage 600V | ||
Outside Diameter 1.88mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Stranded | ||
Jacket Material Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL11028 | ||
Standards/Approvals CE, CSA, UL | ||
Fire Behaviour Flame Retardant | ||
Series Ecogen Ecowire Metric | ||
Size of Strands 0.16mm² | ||
Number of Strands 56 | ||
- COO (Country of Origin):
- US
The Alpha Wire 50m green 67010 hook-up wire derives its advantage from modified polyphenylene ether insulation. The cross sectional area of the wire is 1mm² and it is inherently lighter and more durable than PVC.
Temperature range from -40°C to 105°C
Voltage rating 600Vrms
Related links
- Alpha Wire Ecogen Ecowire Metric Series Blue Hook Up Wire 56 Polyphenylene Ether, 67010 BL033
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire 56 Polyphenylene Ether, 67010 BK321
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 56 Polyphenylene Ether, 67010 YL321
- Alpha Wire Ecogen Ecowire Metric Series Yellow Hook Up Wire 56 Polyphenylene Ether, 67010 YL033
- Alpha Wire Ecogen Ecowire Metric Series Green Hook Up Wire 56 Polyphenylene Ether, 67010 GR033
- Alpha Wire Ecogen Ecowire Metric Series Black Hook Up Wire 56 Polyphenylene Ether, 67010 BK033
- Alpha Wire Ecogen Ecowire Metric Series Red Hook Up Wire 56 Polyphenylene Ether, 67010 RD321
- Alpha Wire Ecogen Ecowire Metric Series Blue 1 mm² Hook Up Wire 56 Polyphenylene Ether, 67010 BL321