RS PRO Brown Hook Up Wire, 18 AWG, 32 x 200 μm, 200 μm core strands, 500 m, Polyvinyl Chloride
- RS Stock No.:
- 196-4348
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 500 Metre(s)
$392.77
(exc. GST)
$432.05
(inc. GST)
- RS Stock No.:
- 196-4348
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Jacket Colour | Brown | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 18 AWG | |
| Core Strands | 32 x 200 μm | |
| Size of Strands | 200 μm | |
| Cable Length | 500 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Single Core | |
| Conductor Material | Annealed Tinned Copper | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -20 °C | |
| Number of Strands | 32 | |
| Outside Diameter | 2.65 mm | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Sub Type | Type 3 | |
| Voltage | 1500 V ac | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Jacket Colour Brown | ||
Product Type Hook Up Wire | ||
American Wire Gauge 18 AWG | ||
Core Strands 32 x 200 μm | ||
Size of Strands 200 μm | ||
Cable Length 500 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Single Core | ||
Conductor Material Annealed Tinned Copper | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -20 °C | ||
Number of Strands 32 | ||
Outside Diameter 2.65 mm | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
Sub Type Type 3 | ||
Voltage 1500 V ac | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808
Standards
Def Stan 61-12 Part 6
Related links
- RS PRO Green Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 500 m, Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 32 Polyvinyl Chloride
- RS PRO White 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Red 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Pink 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 32 Polyvinyl Chloride

