RS PRO Blue 1 mm² Hook Up Wire, 17 AWG, 32 x 200 μm, 200 μm core strands, 500 m, PVC
- RS Stock No.:
- 196-4347
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 units)*
$702.00
(exc. GST)
$772.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 - 2000 | $1.404 | $702.00 |
| 2500 + | $1.155 | $577.50 |
*price indicative
- RS Stock No.:
- 196-4347
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 17AWG | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 500m | |
| Voltage | 1.5kV ac | |
| Outside Diameter | 2.65mm | |
| Maximum Operating Temperature | 85°C | |
| Conductor Material | Tin Annealed Copper | |
| Sub Type | BS4808 | |
| Cable Type | Single Core | |
| Standards/Approvals | Def Stan 61-12 Part 6 | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -20°C | |
| Number of Strands | 32 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 17AWG | ||
Core Strands 32 x 200 μm | ||
Cable Length 500m | ||
Voltage 1.5kV ac | ||
Outside Diameter 2.65mm | ||
Maximum Operating Temperature 85°C | ||
Conductor Material Tin Annealed Copper | ||
Sub Type BS4808 | ||
Cable Type Single Core | ||
Standards/Approvals Def Stan 61-12 Part 6 | ||
Jacket Material PVC | ||
Minimum Operating Temperature -20°C | ||
Number of Strands 32 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core PVC Insulated Equipment Wire
Introducing the range of RS PRO equipment wires, ideal for use across a wide variety of electrical power, lighting and internal wiring applications. The flexible hook up cable can be used for reliable cable connections in a neat and well-organised layout. By using this RS PRO high-quality range of single-core equipment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for.
Features and Benefits:
Applications:
Equipment wire or hook up wire can be used for a wide variety of low voltage and current applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors and PVC sheath, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Defence Standard 61-12 (Part 6) / BS4808
Standards
Def Stan 61-12 Part 6
Related links
- RS PRO White 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Black 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Red 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Pink 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Blue 1 mm² Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 32 Polyvinyl Chloride
- RS PRO Green Hook Up Wire 32 Polyvinyl Chloride
- RS PRO H05Z-K Series Blue 1 mm² Hook Up Wire 32 Zero Halogen
