RS PRO 6491B Series Blue Hook Up Wire, 7/1.7 mm, 1.7 mm core strands, 100 m, Thermoplastic Polyolefin

Subtotal (1 reel of 100 metres)*

$1,750.60

(exc. GST)

$1,925.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,750.60$17.506

*price indicative

RS Stock No.:
185-3959
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Blue

Core Strands

7 x 1.7mm

Cable Length

100m

Voltage

450V dc, 750V dc

Outside Diameter

8mm

Maximum Operating Temperature

90°C

Conductor Material

Copper

Standards/Approvals

BS EN 50525-3-41:2011 Clause 4.1

Sub Type

Stranded

Cable Type

Conduit

Jacket Material

Thermoplastic Polyolefin

Minimum Operating Temperature

-15°C

Fire Behaviour

Low Smoke Halogen Free

Series

6491B

Size of Strands

1.7mm

Number of Strands

7

COO (Country of Origin):
GB

RS PRO Single Core Cable


The RS PRO 100m low smoke non-halogen (LSNH) thermosetting insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 16mm². The HO7Z-R harmonised blue coloured cable has a voltage rating of 450VDC and 750VAC. It is designed to be used in installations where smoke and acid gas emission would pose a major hazard in the event of a fire. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.

Features and Benefits


• Operating temperature ranges between -15°C and 90°C

• Low smoke non halogen insulation

• Insulation wall thickness: 1mm

• Strand size: 1.70mm

• Overall diameter ranges between 6.4mm and 8mm

• Number of strands: 7

Applications


• Switchgear

• Controlgear

• Fixed protection installation

Certifications


• BS EN 60228

• BS EN 50363-5

• BS EN 50525-3-41:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy