RS PRO 6491B Series Blue Hook Up Wire, 7 x 2.14 mm, 2.14 mm core strands, 50 m, Thermoplastic Polyolefin
- RS Stock No.:
- 185-3969
- Brand:
- RS PRO
Subtotal (1 reel of 50 metres)*
$1,328.78
(exc. GST)
$1,461.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $1,328.78 | $26.576 |
| 5 + | $1,093.59 | $21.872 |
*price indicative
- RS Stock No.:
- 185-3969
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| Core Strands | 7 x 2.14mm | |
| Cable Length | 50m | |
| Voltage | 450V dc, 750V dc | |
| Outside Diameter | 10.1mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Sub Type | Stranded Lsnh | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Thermoplastic Polyolefin | |
| Standards/Approvals | BS EN 50525-3-41:2011 Clause 4.1 | |
| Cable Type | Conduit | |
| Fire Behaviour | Thermosetting insulation, Low Smoke Non-Halogen, Intended for installations where smoke and acid gas emission would pose a major hazard | |
| Series | 6491B | |
| Number of Strands | 7 | |
| Size of Strands | 2.14mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
Core Strands 7 x 2.14mm | ||
Cable Length 50m | ||
Voltage 450V dc, 750V dc | ||
Outside Diameter 10.1mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Sub Type Stranded Lsnh | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Thermoplastic Polyolefin | ||
Standards/Approvals BS EN 50525-3-41:2011 Clause 4.1 | ||
Cable Type Conduit | ||
Fire Behaviour Thermosetting insulation, Low Smoke Non-Halogen, Intended for installations where smoke and acid gas emission would pose a major hazard | ||
Series 6491B | ||
Number of Strands 7 | ||
Size of Strands 2.14mm | ||
- COO (Country of Origin):
- GB
RS PRO Single Core Cable
Features and Benefits
Applications
Certifications
Related links
- RS PRO H07V-R Series Blue Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Blue Hook Up Wire 100 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Brown Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Grey Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Black Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Green 7 Thermoplastic Polyolefin
- RS PRO H07V-U Series Blue Hook Up Wire 50 m, Thermoplastic Polyolefin
- RS PRO H07V-R Series Blue Hook Up Wire 50 m, Polyvinyl Chloride










