RS PRO 6491B Series Green, Yellow Hook Up Wire, 7 x 1.7 mm, 1.7 mm core strands, 50 m, LSNH EI5
- RS Stock No.:
- 185-3955
- Brand:
- RS PRO
Add 5 more to save $718.50
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$811.91
(exc. GST)
$893.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 29 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | $811.91 | $16.238 | - |
| 5 + | $668.21 | $13.364 | $718.50 |
*price indicative
- RS Stock No.:
- 185-3955
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Core Strands | 7 x 1.7mm | |
| Cable Length | 50m | |
| Outside Diameter | 8mm | |
| Voltage | 450V dc, 750V dc | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Jacket Material | LSNH EI5 | |
| Standards/Approvals | BS EN 50525-3-41:2011 Clause 4.1 | |
| Cable Type | Conduit | |
| Minimum Operating Temperature | -15°C | |
| Sub Type | Single Core Cable | |
| Fire Behaviour | Designed for installations where smoke and acid gas emission would pose a major hazard in fire, Low Smoke Non-Halogen | |
| Series | 6491B | |
| Number of Strands | 7 | |
| Size of Strands | 1.7mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Core Strands 7 x 1.7mm | ||
Cable Length 50m | ||
Outside Diameter 8mm | ||
Voltage 450V dc, 750V dc | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Jacket Material LSNH EI5 | ||
Standards/Approvals BS EN 50525-3-41:2011 Clause 4.1 | ||
Cable Type Conduit | ||
Minimum Operating Temperature -15°C | ||
Sub Type Single Core Cable | ||
Fire Behaviour Designed for installations where smoke and acid gas emission would pose a major hazard in fire, Low Smoke Non-Halogen | ||
Series 6491B | ||
Number of Strands 7 | ||
Size of Strands 1.7mm | ||
- COO (Country of Origin):
- GB
RS PRO Single-Core LSZH HO7Z-R Conduit and Trunking Cable, Green/Yellow, 16 mm² CSA, 450 V DC, 750 V AC, 50 m
Features and Benefits
Related links
- RS PRO H07V-R Series Brown Hook Up Wire 100 m, Low Smoke Non-Halogen
- RS PRO H07V-U Series Grey Hook Up Wire 100 m, Low Smoke Non-Halogen
- RS PRO H07Z-R Series Black Hook Up Wire 100 m, Low Smoke Non-Halogen
- RS PRO H07Z-R Series Brown Hook Up Wire 100 m, Low Smoke Non-Halogen
- RS PRO H07V-R Series Green 7 Polyvinyl Chloride
- RS PRO H07V-R Series Green 7 Thermoplastic Polyolefin
- Belden OS2 Cable Grey, 1000 m
- Molex Premise Networks U/UTP, Yellow Unscreened Low Smoke Non-Halogen Sheath












