Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PVC, 5851 RD005
- RS Stock No.:
- 177-0637
- Distrelec Article No.:
- 300-72-815
- Mfr. Part No.:
- 5851 RD005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save $690.00
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$197.30
(exc. GST)
$217.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $197.30 | $6.577 | - |
| 50 + | $183.50 | $6.117 | $690.00 |
*price indicative
- RS Stock No.:
- 177-0637
- Distrelec Article No.:
- 300-72-815
- Mfr. Part No.:
- 5851 RD005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Outside Diameter | 810μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 100μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Outside Diameter 810μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 100μm | ||
Number of Strands 7 | ||
Belden Alpha Wire Hookup Wire, Silver-Plated Copper Conductors, 0.81mm OD - Premium Series - 5851 RD005
To make reliable electrical connections in extreme environments, choose this hookup wire from Belden's Alpha Wire range. You can use it to internally wire electronic devices and control cabinets in industrial and commercial applications. A broad operating temperature range of -60°C to +200°C makes this versatile cable compatible with various settings, from cold storage facilities to high-temperature ovens. As it's flexible, you can bend the wire without worrying about it cracking.
Features & Benefits
• Copper conductors for reliable flow of electrical current
• PTFE jacket for protection against the weathering effects of UV light and chemicals
• Silver-plated wiring that resists corrosion, so suitable to use in moist environments
Applications
• Automotive manufacturing
• Agricultural equipment
• Mining and minerals processing
How far can I bend this cable?
This is a flexible cable with a bend radius of ten times its 0.81mm diameter.
Related links
- Alpha Wire Hookup Wire TEFLON Series Red 0.03 mm² Hook Up Wire 7 Polyvinyl Chloride
- Alpha Wire Hookup Wire TEFLON Series Black PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 BK005
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 5851 OR005
- Alpha Wire Hookup Wire TEFLON Series Yellow Hook Up Wire 7 Polytetrafluoroethylene, 5851 YL005
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 7 Polytetrafluoroethylene, 5851 WH005
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 VI005
- Alpha Wire Hookup Wire TEFLON Series Grey Hook Up Wire 7 Polytetrafluoroethylene, 5851 SL005
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 Polytetrafluoroethylene, 5851 BR005
