RS PRO Black Hook Up Wire, 17 AWG, 32 x 02 mm, 02 mm core strands, 305 m, PVC

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 reel of 305 metres)*

$342.07

(exc. GST)

$376.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4$342.07$1.122-
5 +$281.52$0.92317%

*price indicative

RS Stock No.:
225-2149
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

17AWG

Core Strands

32 x 02mm

Cable Length

305m

Voltage

1kV dc, 600kV dc

Outside Diameter

3mm

Maximum Operating Temperature

105°C

Conductor Material

Annealed Copper

Standards/Approvals

BS 6231

Cable Type

Circular

Minimum Operating Temperature

-20°C

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Series

RS PRO

Size of Strands

02mm

Number of Strands

32

COO (Country of Origin):
GB

RS PRO Tri-Rated 1mm² Cable, Length 305 m


RS PRO tri-rated cables are designed for use within electrical equipment, most commonly for wiring items that include power switchgear. The cable is also great for internal connections within rectifier equipment, motor starters, and controllers. Our RS PRO tri-rated cable range features highly durable wires that are made with flexible copper and are encased with a HR PVC (heat resistant polyvinyl chloride) insulation.

The high maximum operating temperature of 105°C allows them to be used with a wide variety of applications such as electrical cabinets. RS PRO tri-rated cables are available in a variety of different coloured HR PVC sheaths including blue, black, red, brown, green, yellow and many more, to accommodate for several applications.

Features & Benefits


  • Conductor stranding is flexible, plain annealed copper

  • Cross sectional area: 1mm²

  • Current rating: 17 A

  • Sheath Colour: Black

  • Maximum operating temperature of 105°C

  • Oil resistant with temperatures up to 60°C

  • Voltage Rating: 1 kV dc, 600 V ac

  • Suitable for wiring circuits where the alternating test voltage does not exceed 4kV r.m.s for 1 minute.

  • Flame retardant, spread of flame has been tested to BS EN 50265, VW-1 and FT-1 standards

  • Manufactured within the United Kingdom

  • What is a Tri-Rated cable?


    Tri-rated cable is a type of single core insulated electrical cable (with Class 5 flexibility as rated by British Standard BS EN 60228:2005). Tri-rated cable is also known as BS6231, panel wire or switchgear cable. It is made with flexible plain annealed copper that is covered with an HR PVC (heat resistant polyvinyl chloride) insulation.

    The term tri-rated refers to meeting the specifications of three separate standards. These standards are BSI, (The British Standards Institute) UL, (Underwriters Laboratories) and CSA (Canadian Standards Associations).

    What applications is Tri Rated cable used?


    These tri-rated switchgear cables are commonly used in power switchgear applications, but they can be used in everyday electrical installations with the result of overall higher quality.

  • Electrical cabinets

  • Switch control in power switchgear

  • Relay and instrumentation panels of power switchgear

  • Internal connectors in rectifier equipment

  • Motor starters and controllers

  • Small electrical devices

  • Industrial electrical installations

  • Panel building

  • Approvals


    Through the approval of three international standards, our RS PRO tri-rated cable is perfectly suited for equipment installations that require both North America and European wiring regulations and codes of practice.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy