TE Connectivity 100-E Series White Hook Up Wire, 24 AWG, 19, 1.5 m, Polymer, 100E0111-0.50-9
- RS Stock No.:
- 136-5938
- Distrelec Article No.:
- 304-22-184
- Mfr. Part No.:
- 100E0111-0.50-9
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 reel of 100 metres)*
$116.06
(exc. GST)
$127.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 16 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $116.06 | $1.161 |
| 50 + | $111.99 | $1.12 |
*price indicative
- RS Stock No.:
- 136-5938
- Distrelec Article No.:
- 304-22-184
- Mfr. Part No.:
- 100E0111-0.50-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 | |
| Cable Length | 1.5m | |
| Voltage | 300V | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Sub Type | Type E | |
| Standards/Approvals | EN 50306-2 | |
| Jacket Material | Polymer | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Series | 100-E | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 19 | ||
Cable Length 1.5m | ||
Voltage 300V | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Sub Type Type E | ||
Standards/Approvals EN 50306-2 | ||
Jacket Material Polymer | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Series 100-E | ||
TE 100E Series Harsh Environment Wire
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU.
Features and Benefits
Lightweight
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Applications:
Rail market
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
TE 100E Series Rail Approved LSZH Wire
Standards
EN50306-2, EN50306-3, EN50306-4
Related links
- TE Connectivity White 0.5 mm² Harsh Environment Wire 100m 100G0111-0.50-9
- TE Connectivity Black 0.5 mm² Harsh Environment Wire 100m 100G0111-0.50-0
- TE Connectivity Red 0.5 mm² Harsh Environment Wire 100m 100G0111-0.50-2
- TE Connectivity 100G Series Blue 0.5 mm² Equipment Wire 19/0.18 mm LSZH Insulation, 100G0111-0.50-6
- TE Connectivity FlexLite Series White 0.5 mm² Equipment Wire 19/0.19 mm Polyolefin Insulation,
- TE Connectivity FlexLite Series White 0.5 mm² High Temperature Wire 100m FLHTC0311-0.50-9
- TE Connectivity ACW Series White 0.5 mm² Automotive Wire 100m, ACW0219-0.50-9
- TE Connectivity 100E Control Cable 0.5 mm² 100m 20 AWG
