Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire, 7 x 0.20 mm, Polyvinyl Chloride, 304 m, 3050 GR001
- RS Stock No.:
- 124-3012
- Distrelec Article No.:
- 300-99-365
- Mfr. Part No.:
- 3050 GR001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save $97.25
View bulk pricing optionsSubtotal (1 reel of 304 metres)*
$455.16
(exc. GST)
$500.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 29 December 2026
- Plus 12 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $455.16 | $1.497 | - |
| 25 + | $451.27 | $1.484 | $97.25 |
*price indicative
- RS Stock No.:
- 124-3012
- Distrelec Article No.:
- 300-99-365
- Mfr. Part No.:
- 3050 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Green | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 304m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | UL Listed | |
| Resistance Features | Chemical Resistant, Oil Resistant, Solvent Resistant | |
| Series | Hookup Wire PVC | |
| Shield Type | Unshielded | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Green | ||
Core Strands 7 x 200 μm | ||
Cable Length 304m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals UL Listed | ||
Resistance Features Chemical Resistant, Oil Resistant, Solvent Resistant | ||
Series Hookup Wire PVC | ||
Shield Type Unshielded | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
Belden Hook-up Wire PVC Series Harsh Environment Wire, 0.23mm² Cross Sectional Area, 30m Length - 3050 GR005
This harsh environment wire is designed for high-performance electrical applications. With a single core and a length of 30m, it features high-temperature PVC insulation in a green sheath. Engineered to withstand extreme conditions, the cable operates effectively across a wide temperature range.
Features & Benefits
• Suitable for operating temperatures from -40°C to +105°C
• Flame retardant properties enhance safety and reliability
• Tinned copper construction ensures superior conductivity
• Chemical and oil resistant to handle demanding environments
• Meets UL1007 specifications for enhanced quality assurance
• 300V voltage rating supports various electrical installations
Applications
• Used for wiring in automation systems
• Ideal for harsh conditions in the mechanical industry
• Suitable for electrical equipment requiring robust connections
• Employed in vulnerable to chemical exposure
• Applied in environments where temperature fluctuations occur
What materials contribute to the electrical performance of this wire?
The wire features tinned copper conductors, which enhance conductivity and prevent corrosion, making it suitable for environments exposed to moisture and chemicals.
How does the flame retardant nature affect usage in electrical setups?
Flame retardant properties significantly reduce the risk of fire hazards in electrical installations, ensuring safety in environments where ignition sources may be present.
What is the significance of the wire's chemical and oil resistance?
The ability to resist chemicals and oil extends the wire's lifespan in industrial applications, preventing damage from harsh substances frequently found in various environments.
Can this wire be used for outdoor applications?
Yes, its robust insulation and resistance to temperature variations make it suitable for both indoor and outdoor applications, provided it is installed correctly.
What installation precautions should be taken considering the wire's specifications?
It is important to adhere to the specified bend radius of 10 times the cable diameter during installation and to avoid exceeding the pull tension of 3.5 lbs for optimal performance and safety.
Related links
- Alpha Wire Hookup Wire PVC Series Green Harsh Environment Wire Polyvinyl Chloride 3050 GR005
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3050 RD001
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH001
- Alpha Wire Hookup Wire PVC Series White Harsh Environment Wire Polyvinyl Chloride 3050 WH005
- Alpha Wire Hookup Wire PVC Series Black Harsh Environment Wire Polyvinyl Chloride 3050 BK001
- Alpha Wire Hookup Wire PVC Series Red Harsh Environment Wire Polyvinyl Chloride 3050 RD005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL005
- Alpha Wire Hookup Wire PVC Series Blue Harsh Environment Wire Polyvinyl Chloride 3050 BL001
