Alpha Wire Hookup Wire PVC Series Green Hook Up Wire, 20 AWG, 10 x 0.25 mm, 250 μm core strands, 305 m, 3053 GR001
- RS Stock No.:
- 124-2801
- Distrelec Article No.:
- 301-04-407
- Mfr. Part No.:
- 3053 GR001
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 25 more to save $76.00
View bulk pricing optionsSubtotal (1 reel of 304 metres)*
$513.00
(exc. GST)
$564.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 24 | $513.00 | $1.688 | - |
| 25 + | $509.96 | $1.678 | $76.00 |
*price indicative
- RS Stock No.:
- 124-2801
- Distrelec Article No.:
- 301-04-407
- Mfr. Part No.:
- 3053 GR001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 20AWG | |
| Core Strands | 10 x 250 μm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.75mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL Listed | |
| Cable Type | Hookup | |
| Sub Type | High Temperature | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 10 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Green | ||
American Wire Gauge 20AWG | ||
Core Strands 10 x 250 μm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.75mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL Listed | ||
Cable Type Hookup | ||
Sub Type High Temperature | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 10 | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Belden Premium 3053 Series Hook Up Wire, 30m Length, 20AWG Conductor size - 3053 GR005
This hook up wire is a high-quality electrical wire designed for flexible applications in various electronic and electrical systems. With a cross-sectional area of 0.52mm² and a length of 30 m, it features a chemical and oil-resistant PVC insulation. The wire's outer diameter is 1.75mm, making it ideal for compact installations where space is a concern.
Features & Benefits
• High temperature tolerance ranging from -40°C to +105°C
• Flame retardant properties enhance safety in installations
• Tinned copper construction prevents corrosion and ensures conductivity
• Complies with BS7671 wire specifications for reliability
• PVC insulation offers protection against oils and chemicals
• Single core design facilitates easy handling and installation
Applications
• Used in automation systems for reliable connections
• Suitable for internal wiring of machines and appliances
• Ideal for use in control panels and switchgear
• Commonly found in electronic circuits requiring flexibility
• Employed in environments where chemical exposure is likely
What makes the wire suitable for high-temperature applications?
The wire is designed to operate effectively at temperatures up to 105°C, ensuring reliable performance in demanding conditions without degradation of insulation.
How does the tinned copper construction benefit users?
Tinned copper enhances the wire's resistance to oxidation, ensuring an extended life and consistent electrical performance, particularly in humid or corrosive environments.
Can this wire be used in outdoor settings?
While it is primarily intended for indoor applications, its chemical resistance can handle some outdoor conditions; however, specific protection should be considered if exposed to direct sunlight or extreme weather.
What flexibility does the PVC insulation provide during installation?
The PVC insulation allows for easy manoeuvrability during installation, ensuring that the wire can be routed in tight spaces without compromising its integrity.
Related links
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 10 3053 VI001
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 10 3053 BK001
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 10 3053 YL001
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 10 3053 RD001
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 10 3053 BL001
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 10 3053 WH001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 10 3053 SL001
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 10 3053 BR001
