RS PRO Purple, Green Hook Up Wire, 57 x 150 μm, 150 μm core strands, 30 m, PVC

Subtotal (1 reel of 30 metres)*

$13.82

(exc. GST)

$15.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$13.82$0.461

*price indicative

RS Stock No.:
122-5874
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Purple, Green

Core Strands

57 x 150 μm

Cable Length

30m

Outside Diameter

2.7mm

Voltage

600V

Maximum Operating Temperature

100°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Sub Type

Automotive Primary Wire

Standards/Approvals

No

Jacket Material

PVC

Cable Type

Automotive

Fire Behaviour

Flame Retardant

Size of Strands

150μm

Number of Strands

57

COO (Country of Origin):
CN

ISO6722-1 Automotive Wire


The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).

Features and Benefits


• VW-1 Flammability

• PVC insulation material

• RoHS and REACH compliant

Standards

VW-1, RoHS, REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy