Alpha Wire Hookup Wire PVC Series White Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PVC, 3049 WH005
- RS Stock No.:
- 121-4271
- Mfr. Part No.:
- 3049 WH005
- Brand:
- Alpha Wire
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $56.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$93.73
(exc. GST)
$103.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
- Plus 18 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $93.73 | $3.124 | - |
| 50 + | $92.60 | $3.087 | $56.50 |
*price indicative
- RS Stock No.:
- 121-4271
- Mfr. Part No.:
- 3049 WH005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.3mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | UL1007 | |
| Standards/Approvals | UL Listed | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 1.3mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type UL1007 | ||
Standards/Approvals UL Listed | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire PVC Series Hook Up Wire, 0.13mm² Cross Sectional Area, 26 AWG American Wire Gauge - 3049 WH001
This hook up wire is a high-quality, single-core wire designed for various electrical applications. With a cross-sectional area of 0.13mm² and a length of 305m, this 26 AWG wire features durable white PVC insulation that provides robust performance in a range of environments. This wire can withstand operating temperatures from -40 °C to +105 °C, ensuring reliability across various conditions.
Features & Benefits
• PVC insulated wire offers excellent protection against environmental factors
• Tinned copper wire enhances conductivity and reduces corrosion risks
• Rated for 300V, suitable for a variety of low voltage applications
• Flame retardant wire reduces fire hazards in critical installations
• Complies with UL1007 wire specifications, ensuring adherence to safety standards
• Unshielded construction simplifies installation in numerous settings
Applications
• Used for internal wiring in electronic devices
• Ideal for connections in automation systems
• Suitable for low-voltage power supply circuits
• Utilised in control panels and instrumentation
• Employed in electrical and mechanical equipment setups
What advantages does this wire offer for high temperature installations?
The wire maintains stable performance across a wide temperature range, from -40 °C to +105 °C, ensuring it can operate reliably in demanding environments without degrading.
How does the tinned copper construction benefit electrical connections?
The tinned copper wire provides superior conductivity while also offering improved resistance to oxidation and corrosion, thus enhancing the longevity and performance of the connections.
Can this wire be used in outdoor applications?
While the wire is designed for various applications, it is best suited for indoor use due to its PVC insulation, which may not withstand prolonged exposure to UV light and extreme weather conditions.
Is this wire compliant with European standards?
Yes, the wire meets various applicable standards, ensuring it adheres to safety guidelines relevant to electrical and electronic products in the UK and EU markets.
- RS Stock No. 8425690
- Mfr. Part No. 7053 WH005
1 Reel of 30 Metre(s)
$104.07
- RS Stock No. 8426034
- Mfr. Part No. 1853 WH005
1 Reel of 30 Metre(s)
$90.37
- RS Stock No. 8425696
- Mfr. Part No. 7053 VI005
1 Reel of 30 Metre(s)
$129.46
- RS Stock No. 1214263
- Mfr. Part No. 3049 BK005
1 Reel of 30 Metre(s)
$83.56
Related links
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 7 Polyvinyl Chloride, 3049 BK005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3049 BR005
- Alpha Wire Hookup Wire PVC Series Orange Hook Up Wire 7 Polyvinyl Chloride, 3049 OR005
- Alpha Wire Hookup Wire PVC Series Yellow Hook Up Wire 7 Polyvinyl Chloride, 3049 YL005
- Alpha Wire Hookup Wire PVC Series Red 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 RD005
- Alpha Wire Hookup Wire PVC Series Purple 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 VI005
- Alpha Wire Hookup Wire PVC Series Grey 0.14 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 SL005
- Alpha Wire Hookup Wire PVC Series Green 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 GR005












