Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 305 m, PVC, 3049 RD001
- RS Stock No.:
- 121-4268
- Distrelec Article No.:
- 300-99-361
- Mfr. Part No.:
- 3049 RD001
- Brand:
- Alpha Wire
This image is representative of the product range
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 305 metres)*
$366.97
(exc. GST)
$403.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 14 unit(s) shipping from 15 December 2026
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $366.97 | $1.203 | - |
| 50 + | $358.01 | $1.174 | 2% |
*price indicative
- RS Stock No.:
- 121-4268
- Distrelec Article No.:
- 300-99-361
- Mfr. Part No.:
- 3049 RD001
- Brand:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.3mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | UL1007 | |
| Cable Type | Hookup | |
| Jacket Material | PVC | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 305m | ||
Outside Diameter 1.3mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Minimum Operating Temperature -40°C | ||
Sub Type UL1007 | ||
Cable Type Hookup | ||
Jacket Material PVC | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
- COO (Country of Origin):
- MX
Belden Alpha Wire Hook Up Wire, Single-Core Type, PVC Insulation - 3049 Series - 3049 RD005
Features & Benefits
Applications
Does this product have any fire-safety features?
Related links
- Alpha Wire Hookup Wire PVC Series Brown 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 BR001
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 7 Polyvinyl Chloride, 3049 VI001
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 3049 SL001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7 Polyvinyl Chloride, 3049 GR001
- Alpha Wire Hookup Wire PVC Series White 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 WH001
- Alpha Wire Hookup Wire PVC Series Orange 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 OR001
- Alpha Wire Hookup Wire PVC Series Yellow 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 YL001
- Alpha Wire Hookup Wire PVC Series Black 0.13 mm² Hook Up Wire 7 Polyvinyl Chloride, 3049 BK001
