Alpha Wire Hookup Wire PVC Series Black Hook Up Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, PVC, 3048 BK005
- RS Stock No.:
- 121-4253
- Distrelec Article No.:
- 300-83-036
- Mfr. Part No.:
- 3048 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$77.81
(exc. GST)
$85.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
- Plus 48 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $77.81 | $2.594 | - |
| 50 + | $75.09 | $2.503 | 3% |
*price indicative
- RS Stock No.:
- 121-4253
- Distrelec Article No.:
- 300-83-036
- Mfr. Part No.:
- 3048 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Outside Diameter | 1.19mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Sub Type | UL1007 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | |
| Fire Behaviour | IEC 60332-1 | |
| Series | Hookup Wire PVC | |
| Size of Strands | 130μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Outside Diameter 1.19mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Sub Type UL1007 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals CA Prop 65, CSA Certified, CSA TR-64 FT1, RoHS Compliant, UL AWM 1007/1569 VW-1, UL Recognised | ||
Fire Behaviour IEC 60332-1 | ||
Series Hookup Wire PVC | ||
Size of Strands 130μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- MX
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and Benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wires FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Standards
UL AWM 1007, 1581, 1569 VW-1, CSA AWM I A/B FT1, CSA TR-64 FT1
Related links
- Alpha Wire Hookup Wire PVC Series White Hook Up Wire 7 Polyvinyl Chloride, 3048 WH005
- Alpha Wire Hookup Wire PVC Series Blue Hook Up Wire 7 Polyvinyl Chloride, 3048 BL005
- Alpha Wire Hookup Wire PVC Series Grey Hook Up Wire 7 Polyvinyl Chloride, 3048 SL005
- Alpha Wire Hookup Wire PVC Series Brown Hook Up Wire 7 Polyvinyl Chloride, 3048 BR005
- Alpha Wire Hookup Wire PVC Series Red 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 RD005
- Alpha Wire Hookup Wire PVC Series Green 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 GR005
- Alpha Wire Hookup Wire PVC Series Purple 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 VI005
- Alpha Wire Hookup Wire PVC Series Yellow 0.08 mm² Hook Up Wire 7 Polyvinyl Chloride, 3048 YL005
