TE Connectivity M22759 Series White Hook Up Wire, 12 AWG, 37 x 28 AWG, 28 AWG core strands, 100 m, ETFE, M22759/32-12-9
- RS Stock No.:
- 113-5780
- Mfr. Part No.:
- M22759/32-12-9
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$1,598.69
(exc. GST)
$1,758.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 49 | $1,598.69 | $15.987 |
| 50 + | $1,520.39 | $15.204 |
*price indicative
- RS Stock No.:
- 113-5780
- Mfr. Part No.:
- M22759/32-12-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 12AWG | |
| Core Strands | 37 x 28AWG | |
| Cable Length | 100m | |
| Outside Diameter | 2.62mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | ETFE | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -65°C | |
| Series | M22759 | |
| Size of Strands | 28AWG | |
| Number of Strands | 37 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 12AWG | ||
Core Strands 37 x 28AWG | ||
Cable Length 100m | ||
Outside Diameter 2.62mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material ETFE | ||
Standards/Approvals No | ||
Minimum Operating Temperature -65°C | ||
Series M22759 | ||
Size of Strands 28AWG | ||
Number of Strands 37 | ||
TE Connectivity M22759 Harsh Environment Wire
The M22759 wire is ideal for use with a wide range of commercial and military aerospace or ground system applications. Its particular role can make this wire perfect for harsh environments. The airframe version has a dual layer insulation.
Features and Benefts
• Small diameter
• Low smoke and corrosive gas generation
• Chemiscal resistant and electrical arc tracking
• Cross linked insulation
• Tough physical characteristics
• High temperature ratings up to +150°C
• Stranded tin plated copper conductor
• Crosslinked ETFE insulation
Related links
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-22-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-16-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-20-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-24-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-18-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-14-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/34-20-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/34-22-9
