TE Connectivity M22759 Series White Hook Up Wire, 20 AWG, 19 x 32 AWG, 32 AWG core strands, 100 m, ETFE, M22759/32-20-9
- RS Stock No.:
- 113-5784
- Mfr. Part No.:
- M22759/32-20-9
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$389.35
(exc. GST)
$428.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
- Plus 10 unit(s) shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $389.35 | $3.894 | - |
| 50 + | $370.34 | $3.703 | 4% |
*price indicative
- RS Stock No.:
- 113-5784
- Mfr. Part No.:
- M22759/32-20-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 20AWG | |
| Core Strands | 19 x 32AWG | |
| Cable Length | 100m | |
| Voltage | 600V ac | |
| Outside Diameter | 1.27mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -65°C | |
| Jacket Material | ETFE | |
| Standards/Approvals | No | |
| Series | M22759 | |
| Size of Strands | 32AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 20AWG | ||
Core Strands 19 x 32AWG | ||
Cable Length 100m | ||
Voltage 600V ac | ||
Outside Diameter 1.27mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -65°C | ||
Jacket Material ETFE | ||
Standards/Approvals No | ||
Series M22759 | ||
Size of Strands 32AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- MX
TE Connectivity M22759 Harsh Environment Wire
The M22759 wire is ideal for use with a wide range of commercial and military aerospace or ground system applications. Its particular role can make this wire perfect for harsh environments. The airframe version has a dual layer insulation.
Features and Benefts
• Small diameter
• Low smoke and corrosive gas generation
• Chemiscal resistant and electrical arc tracking
• Cross linked insulation
• Tough physical characteristics
• High temperature ratings up to +150°C
• Stranded tin plated copper conductor
• Crosslinked ETFE insulation
Related links
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/34-20-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-22-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-16-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-24-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-14-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/32-18-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/34-22-9
- TE Connectivity M22759 Series White Hook Up Wire 19 Ethylene Tetrafluoroethylene, M22759/34-24-9
