RS PRO Yellow Hook Up Wire, 26 AWG, 19 x 100 μm, 100 μm core strands, 100 m, Polyamide
- RS Stock No.:
- 111-3141
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save $344.50
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$395.81
(exc. GST)
$435.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 49 | $395.81 | $3.958 | - |
| 50 - 249 | $388.92 | $3.889 | $344.50 |
| 250 + | $320.08 | $3.201 | $18,932.50 |
*price indicative
- RS Stock No.:
- 111-3141
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 100 μm | |
| Cable Length | 100m | |
| Outside Diameter | 840μm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 260°C | |
| Conductor Material | Nickel Plated Copper | |
| Minimum Operating Temperature | -65°C | |
| Cable Type | Airframe | |
| Jacket Material | Polyamide | |
| Standards/Approvals | EN 2084, EN 2267-009, FAR 25-869 | |
| Fire Behaviour | Low Smoke | |
| Size of Strands | 100μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 100 μm | ||
Cable Length 100m | ||
Outside Diameter 840μm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 260°C | ||
Conductor Material Nickel Plated Copper | ||
Minimum Operating Temperature -65°C | ||
Cable Type Airframe | ||
Jacket Material Polyamide | ||
Standards/Approvals EN 2084, EN 2267-009, FAR 25-869 | ||
Fire Behaviour Low Smoke | ||
Size of Strands 100μm | ||
Number of Strands 19 | ||
EN2267 Aerospace Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a PVC insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Lightweight
• Chemical and arc track resistant
• UV Laser printable wire
• Operating temperature -65°C to +260°C
• Polymide / PTFE material
• Small diameter
• Highly flexible
• Aircraft chemical and electrical arc tracking resistant
• Excellent thermal stability
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Standards
EN 2267-010, prEN 3475
Related links
- RS PRO White Hook Up Wire 19 Polyamide
- RS PRO Green Hook Up Wire 19 Polyamide
- MICROWIRES UCA Series Yellow Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Y-B
- TE Connectivity 44A Series Yellow 0.13 mm² Hook Up Wire 19 Polyalkene, 44A0111-26-4
- MICROWIRES UCA Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Or-B
- MICROWIRES UCA Series Brown Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Bn-B
- MICROWIRES UCA Series Black Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Bk-B
- MICROWIRES UCA Series Green Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Gn-B
