MICROWIRES UCA Series Orange Hook Up Wire, 26 AWG, 19 x 38 AWG, 38 AWG core strands, 100 m, Perfluoroalkoxy Alkane,
- RS Stock No.:
- 276-9931
- Mfr. Part No.:
- UCA-2619-Or-B
- Brand:
- MICROWIRES
Subtotal (1 reel of 100 metres)*
$1,265.09
(exc. GST)
$1,391.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,265.09 | $12.651 |
*price indicative
- RS Stock No.:
- 276-9931
- Mfr. Part No.:
- UCA-2619-Or-B
- Brand:
- MICROWIRES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MICROWIRES | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 26AWG | |
| Core Strands | 19 x 38AWG | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 760μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -196°C | |
| Sub Type | Micro-Wire | |
| Standards/Approvals | REACH Compliant, RoHS Compliant | |
| Cable Type | Single Core | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Fire Behaviour | UL 94 V-0 | |
| Series | UCA | |
| Size of Strands | 38AWG | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand MICROWIRES | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 26AWG | ||
Core Strands 19 x 38AWG | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 760μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -196°C | ||
Sub Type Micro-Wire | ||
Standards/Approvals REACH Compliant, RoHS Compliant | ||
Cable Type Single Core | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Fire Behaviour UL 94 V-0 | ||
Series UCA | ||
Size of Strands 38AWG | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- FR
The MICROWIRES Single wires is a flexible wire with PFA insulation and is ROHS and REACH compliant.
UV resistant
Oil resistant
Water resistant
Standards
Fire Resistance UL94-V0
Related links
- MICROWIRES UCA Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Or-A
- MICROWIRES UCA Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-3019-Or-B
- MICROWIRES UCA Series Orange Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2819-Or-B
- MICROWIRES UCA Series Green Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Gn-B
- MICROWIRES UCA Series Transparent Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Nat-B
- MICROWIRES UCA Series White Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-W-B
- MICROWIRES UCA Series Red Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-R-B
- MICROWIRES UCA Series Black Hook Up Wire 19 Perfluoroalkoxy Alkane, UCA-2619-Bk-B
