Helukabel SiF Series Green, Yellow 1.5 mm² Hook Up Wire, 15 AWG, 100 m, PVC, 29130

Subtotal (1 reel of 100 metres)*

$117.40

(exc. GST)

$129.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$117.40$1.174

*price indicative

RS Stock No.:
764-257
Mfr. Part No.:
29130
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Hook Up Wire

Cross Sectional Area

1.5mm²

Jacket Colour

Green, Yellow

American Wire Gauge

15AWG

Cable Length

100m

Outside Diameter

8mm

Voltage

2kV

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Cable Type

Stranded

Jacket Material

PVC

Standards/Approvals

2006/95/EG, DIN VDE 0250, EC, IEC 60228, RoHS

Sub Type

Hookup Wire

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

SiF

COO (Country of Origin):
DE
The Helukabel Cable is a high-quality industrial cable designed for reliable performance in demanding environments. It is engineered to provide consistent electrical transmission while maintaining flexibility and durability, making it suitable for a wide range of applications.

Flame-retardant insulation for enhanced safety

Resistant to oils and chemicals for industrial use

Flexible design for easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy