AXINDUS UL1015 Series Brown Hook Up Wire, PVC, 305 m, UL101516M

Subtotal (1 reel of 305 metres)*

$630.86

(exc. GST)

$693.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$630.86$2.068

*price indicative

RS Stock No.:
642-590
Mfr. Part No.:
UL101516M
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Jacket Colour

Brown

Cable Length

305m

Maximum Operating Temperature

105°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Standards/Approvals

RoHS, UL/CSA

Cable Type

UL1015

Series

UL1015

COO (Country of Origin):
TK
The CAE Groupe PVC switching cable designed for internal wiring of switch boards, medical devices, electronic modules and control systems and for installation in conduits and pipes in machinery and as connecting wire for transformers and motors.

RoHS compliant

UL101 and CSA approved

Copper strand tinned conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy