AXINDUS UL1015 Series Green, Yellow Hook Up Wire, PVC, 305 m, UL101518VJ
- RS Stock No.:
- 642-603
- Mfr. Part No.:
- UL101518VJ
- Brand:
- AXINDUS
Subtotal (1 reel of 305 metres)*
$412.82
(exc. GST)
$454.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $412.82 | $1.354 |
*price indicative
- RS Stock No.:
- 642-603
- Mfr. Part No.:
- UL101518VJ
- Brand:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 305m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | UL/CSA, RoHS | |
| Cable Type | UL1015 | |
| Jacket Material | PVC | |
| Series | UL1015 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Cable Length 305m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals UL/CSA, RoHS | ||
Cable Type UL1015 | ||
Jacket Material PVC | ||
Series UL1015 | ||
- COO (Country of Origin):
- TK
The CAE Groupe PVC switching cable designed for internal wiring of switch boards, medical devices, electronic modules and control systems and for installation in conduits and pipes in machinery and as connecting wire for transformers and motors.
RoHS compliant
UL101 and CSA approved
Copper strand tinned conductor
- RS Stock No. 0642664
- Mfr. Part No. UL101512VJ
1 Reel of 305 Metre(s)
$1,299.54
- RS Stock No. 0642587
- Mfr. Part No. UL101514VJ
1 Reel of 305 Metre(s)
$911.07
- RS Stock No. 0642593
- Mfr. Part No. UL101516VJ
1 Reel of 305 Metre(s)
$630.86
- RS Stock No. 0642661
- Mfr. Part No. UL101510V
1 Reel of 305 Metre(s)
$2,038.16
Related links
- AXINDUS UL1015 Series Green Polyvinyl Chloride UL101512VJ
- AXINDUS UL1015 Series Green Hook Up Wire 305 m, UL101518V
- AXINDUS UL1015 Series Green Hook Up Wire 305 m, UL101510V
- AXINDUS UL1015 Series Yellow Polyvinyl Chloride UL101514VJ
- AXINDUS UL1015 Series Yellow Polyvinyl Chloride UL101516VJ
- AXINDUS UL1015 Series Red Hook Up Wire 305 m, UL101512R
- AXINDUS UL1015 Series Blue Hook Up Wire 305 m, UL101516B
- AXINDUS UL1015 Series Blue Hook Up Wire 305 m, UL101520B












