AXINDUS UL1015 Series Light Blue Hook Up Wire, PVC, 305 m, UL101516BL
- RS Stock No.:
- 642-589
- Mfr. Part No.:
- UL101516BL
- Brand:
- AXINDUS
Subtotal (1 reel of 305 metres)*
$630.86
(exc. GST)
$693.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $630.86 | $2.068 |
*price indicative
- RS Stock No.:
- 642-589
- Mfr. Part No.:
- UL101516BL
- Brand:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Light Blue | |
| Cable Length | 305m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | UL1015 | |
| Jacket Material | PVC | |
| Standards/Approvals | UL/CSA, RoHS | |
| Series | UL1015 | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Jacket Colour Light Blue | ||
Cable Length 305m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type UL1015 | ||
Jacket Material PVC | ||
Standards/Approvals UL/CSA, RoHS | ||
Series UL1015 | ||
- COO (Country of Origin):
- TK
The CAE Groupe PVC switching cable designed for internal wiring of switch boards, medical devices, electronic modules and control systems and for installation in conduits and pipes in machinery and as connecting wire for transformers and motors.
RoHS compliant
UL101 and CSA approved
Copper strand tinned conductor
Related links
- AXINDUS UL1015 Series Light Blue Hook Up Wire 305 m, UL101518BL
- AXINDUS UL1015 Series Blue Hook Up Wire 305 m, UL101516B
- AXINDUS UL1015 Series Blue Hook Up Wire 305 m, UL101520B
- AXINDUS UL1015 Series Blue Hook Up Wire 305 m, UL101518B
- AXINDUS UL1015 Series Blue Hook Up Wire 305 m, UL101514B
- AXINDUS UL1015 Series Green Polyvinyl Chloride UL101518VJ
- AXINDUS UL1015 Series Green Hook Up Wire 305 m, UL101518V
- AXINDUS UL1015 Series Black Hook Up Wire 305 m, UL101514N
