AXINDUS H05V-K Series Green, Yellow Hook Up Wire, 100 m, PVC, VK075VJ
- RS Stock No.:
- 642-573
- Mfr. Part No.:
- VK075VJ
- Brand:
- AXINDUS
Subtotal (1 reel of 100 metres)*
$58.52
(exc. GST)
$64.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $58.52 | $0.585 |
*price indicative
- RS Stock No.:
- 642-573
- Mfr. Part No.:
- VK075VJ
- Brand:
- AXINDUS
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | IEC 60228, EN 50525-2-31, IEC 60227-3, IEC 60332-1, EN50575 | |
| Cable Type | Flexible | |
| Series | H05V-K | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
Cable Length 100m | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Standards/Approvals IEC 60228, EN 50525-2-31, IEC 60227-3, IEC 60332-1, EN50575 | ||
Cable Type Flexible | ||
Series H05V-K | ||
- COO (Country of Origin):
- IT
The CAE Groupe Flexible harmonised H05V-K wiring cables are used for electrical cabinet equipment and internal wiring of equipment. They are available in common standard colours.
RoHS compliant
Flame retardant
Conductor class according to IEC 60228 class 5
Stranded bare copper conductor
Related links
- RS PRO H05V-K Series Green 18 AWG 100 m, Polyvinyl Chloride
- RS PRO H05V-K Series Green 20 AWG 100 m, Polyvinyl Chloride
- Helukabel H05V-K Series Green 18 AWG Polyvinyl Chloride, 29114
- AXINDUS H07V-K Series Green 100 m VK15VJ
- RS PRO H05V-K Series Green 17 AWG 100 m, Polyvinyl Chloride
- AXINDUS H05V-K Series Yellow Polyvinyl Chloride VK1VJ
- AXINDUS H05V-K Series Red Hook Up Wire Polyvinyl Chloride, VK075R
- AXINDUS H05V-K Series White Hook Up Wire Polyvinyl Chloride, VK075BL