AXINDUS H05V-K Series Black Hook Up Wire, 100 m, PVC, VK075N

Subtotal (1 reel of 100 metres)*

$58.52

(exc. GST)

$64.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$58.52$0.585

*price indicative

RS Stock No.:
642-571
Mfr. Part No.:
VK075N
Brand:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Product Type

Hook Up Wire

Jacket Colour

Black

Cable Length

100m

Maximum Operating Temperature

70°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Flexible

Standards/Approvals

IEC 60332-1, EN50575 CPR level Eca, EN 50525-2-31, RoHS, IEC 60227-3

Series

H05V-K

COO (Country of Origin):
IT
The CAE Groupe Flexible harmonised H05V-K wiring cables are used for electrical cabinet equipment and internal wiring of equipment. They are available in common standard colours.

RoHS compliant

Flame retardant

Conductor class according to IEC 60228 class 5

Stranded bare copper conductor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy