Kabeltronik 0.14 mm² Hookup & Equipment Wire, 065001402
- RS Stock No.:
- 534-147
- Mfr. Part No.:
- 065001402
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$42.72
(exc. GST)
$46.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $42.72 | $0.427 |
*price indicative
- RS Stock No.:
- 534-147
- Mfr. Part No.:
- 065001402
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Hookup & Equipment Wire | |
| Cross Sectional Area | 0.14mm² | |
| Outside Diameter | 850μm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 120°C | |
| Conductor Material | Copper | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Hookup & Equipment Wire | ||
Cross Sectional Area 0.14mm² | ||
Outside Diameter 850μm | ||
Voltage 300V | ||
Maximum Operating Temperature 120°C | ||
Conductor Material Copper | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101408
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101401
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101404
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101407
- Kabeltronik 0.14 mm² Hookup & Equipment Wire 160101403
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260709
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260708
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260705
