Kabeltronik 1.38 mm² Hookup & Equipment Wire, 16 AWG, Modified Polyphenylene Ether, 098161907
- RS Stock No.:
- 534-163
- Mfr. Part No.:
- 098161907
- Brand:
- Kabeltronik
Subtotal (1 reel of 250 metres)*
$471.60
(exc. GST)
$518.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $471.60 | $1.886 |
*price indicative
- RS Stock No.:
- 534-163
- Mfr. Part No.:
- 098161907
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 1.38mm² | |
| Product Type | Hookup & Equipment Wire | |
| American Wire Gauge | 16AWG | |
| Outside Diameter | 2.2mm | |
| Voltage | 1V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE | |
| Jacket Material | Modified Polyphenylene Ether | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 1.38mm² | ||
Product Type Hookup & Equipment Wire | ||
American Wire Gauge 16AWG | ||
Outside Diameter 2.2mm | ||
Voltage 1V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE | ||
Jacket Material Modified Polyphenylene Ether | ||
Minimum Operating Temperature -40°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 1.38 mm² Hookup & Equipment Wire 098161909
- Kabeltronik 0.09 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099280705
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260709
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260708
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260705
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200707
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 098200709
- Kabeltronik 0.14 mm² Hookup & Equipment Wire Modified Polyphenylene Ether, 099260704
