Kabeltronik 0.22 mm² Hookup & Equipment Wire, 24 AWG, PVC, 092247009
- RS Stock No.:
- 534-012
- Distrelec Article No.:
- 303-87-444
- Mfr. Part No.:
- 092247009
- Brand:
- Kabeltronik
This image is representative of the product range
Subtotal (1 reel of 500 metres)*
$240.66
(exc. GST)
$264.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $240.66 | $0.481 |
*price indicative
- RS Stock No.:
- 534-012
- Distrelec Article No.:
- 303-87-444
- Mfr. Part No.:
- 092247009
- Brand:
- Kabeltronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.22mm² | |
| Product Type | Hookup & Equipment Wire | |
| American Wire Gauge | 24AWG | |
| Outside Diameter | 1.5mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | CE | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.22mm² | ||
Product Type Hookup & Equipment Wire | ||
American Wire Gauge 24AWG | ||
Outside Diameter 1.5mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals CE | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Kabeltronik 0.22 mm² Hookup & Equipment Wire Polyvinyl Chloride, 091247008
- Kabeltronik 0.22 mm² Hookup & Equipment Wire 091247009
- Kabeltronik YV Series White 0.2 mm² Equipment Wire 100 m 070105001
- Kabeltronik 1601 Series Grey Equipment Wire 128 Polyvinyl Chloride, 160102505
- Kabeltronik YV Series Red 0.2 mm² Equipment Wire 100 m 070105008
- RS PRO Black 0.2 mm² Hookup & Equipment Wire 7/0.20 mm PTFE Insulation
- Kabeltronik Hookup & Equipment Wire 099240703-100
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201807
