Kabeltronik 0.34 mm² Hookup & Equipment Wire, 7 AWG, PVC, 092227008

This image is representative of the product range

Subtotal (1 reel of 500 metres)*

$303.68

(exc. GST)

$334.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$303.68$0.607

*price indicative

RS Stock No.:
534-009
Distrelec Article No.:
303-87-442
Mfr. Part No.:
092227008
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.34mm²

Product Type

Hookup & Equipment Wire

American Wire Gauge

7AWG

Outside Diameter

1.65mm

Voltage

300V

Maximum Operating Temperature

105°C

Conductor Material

Copper

Minimum Operating Temperature

-30°C

Standards/Approvals

CE

Jacket Material

PVC

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy