Helukabel SiF Series Green, Yellow 2.5 mm² Hook Up Wire, 14 AWG, PVC, 23713
- RS Stock No.:
- 361-980
- Mfr. Part No.:
- 23713
- Brand:
- Helukabel
Subtotal (1 reel of 100 metres)*
$154.21
(exc. GST)
$169.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $154.21 | $1.542 |
*price indicative
- RS Stock No.:
- 361-980
- Mfr. Part No.:
- 23713
- Brand:
- Helukabel
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 2.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Green, Yellow | |
| American Wire Gauge | 14AWG | |
| Voltage | 500V | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Cable Type | Round | |
| Minimum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60754-2, IEC 60754-1, DIN VDE 0482-332-1-2, IEC 60332-1-2, IEC 60228 Class 5, DIN VDE 0482-754-2, DIN EN 60332-1-2, DIN EN 60754-1, DIN VDE 0482-754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295 Class 5 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Series | SiF | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 2.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Green, Yellow | ||
American Wire Gauge 14AWG | ||
Voltage 500V | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Cable Type Round | ||
Minimum Operating Temperature 60°C | ||
Standards/Approvals IEC 60754-2, IEC 60754-1, DIN VDE 0482-332-1-2, IEC 60332-1-2, IEC 60228 Class 5, DIN VDE 0482-754-2, DIN EN 60332-1-2, DIN EN 60754-1, DIN VDE 0482-754-1, DIN EN 60754-2, DIN VDE 0250-1, DIN VDE 0250-502, DIN VDE 0295 Class 5 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Series SiF | ||
- COO (Country of Origin):
- DE
Related links
- Helukabel SiF/SiFF Series Green/Yellow 2.5 mm² Hook Up Wire 100m 23713
- Helukabel SiF Series Green 16 AWG 23613
- Helukabel SiF Series Red 2.5 mm² Hook Up Wire Silicone, 23702
- Helukabel SiF Series Green 10 AWG Silicone, 29178
- Helukabel SiF Series Green 15 AWG Polyvinyl Chloride, 29130
- Lapp OLFLEX HEAT Series Green 14 AWG Polyolefin, 1236000
- RS PRO 6491X Series Green 14 AWG 100 m, Polyvinyl Chloride
- RS PRO H07V-K Series Green 14 AWG 100 m, Polyvinyl Chloride
