Helukabel SiF Series Red 2.5 mm² Hook Up Wire, 14 AWG, PVC, 23702

Subtotal (1 reel of 100 metres)*

$154.21

(exc. GST)

$169.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$154.21$1.542

*price indicative

RS Stock No.:
361-979
Mfr. Part No.:
23702
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Cross Sectional Area

2.5mm²

Product Type

Hook Up Wire

Jacket Colour

Red

American Wire Gauge

14AWG

Voltage

500V

Maximum Operating Temperature

180°C

Conductor Material

Tinned Copper

Cable Type

Round

Standards/Approvals

DIN VDE 0482-332-1-2, DIN VDE 0250-502, DIN VDE 0250-1, DIN EN 60754-2, DIN EN 60754-1, DIN EN 60332-1-2, IEC 60228 Class 5, DIN VDE 0482-754-2, DIN VDE 0482-754-1, DIN VDE 0295 Class 5, IEC 60754-1, IEC 60754-2, IEC 60332-1-2

Minimum Operating Temperature

60°C

Jacket Material

PVC

Fire Behaviour

Flame Retardant, Halogen Free

Series

SiF

COO (Country of Origin):
DE
The Helukabel Silicone single core cable is a temperature resistant cable designed for use in iron, steel and rolling mills, foundries, cement, glass and ceramic factories as well as in aircraft construction and ship building. This cable is resistant to ozone, oxygen, alcohols, dilute acids, alkalis, saline solutions, oxidising agents, high molecular weight oils, vegetable and animal fats, plasticisers and clophen, seawater.

Halogen free

High flash point

Flame retardant

1 Reel of 100 Metre(s)
$154.21
1 Reel of 100 Metre(s)
$114.10
1 Reel of 100 Metre(s)
$388.42
Each
$4.219

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy