Kabeltronik LIYV Series Grey Equipment Wire, 20 AWG, 16 x 200 μm, 200 μm core strands, 100 m, PVC, 060105005
- RS Stock No.:
- 349-638
- Mfr. Part No.:
- 060105005
- Brand:
- Kabeltronik
Subtotal (1 reel of 100 metres)*
$50.43
(exc. GST)
$55.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 13 November 2026
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $50.43 | $0.504 |
*price indicative
- RS Stock No.:
- 349-638
- Mfr. Part No.:
- 060105005
- Brand:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Product Type | Equipment Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 20AWG | |
| Core Strands | 16 x 200 μm | |
| Cable Length | 100m | |
| Voltage | 900V | |
| Outside Diameter | 1.8mm | |
| Conductor Material | Tin, Copper | |
| Standards/Approvals | No | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -30°C | |
| Series | LIYV | |
| Number of Strands | 16 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Product Type Equipment Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 20AWG | ||
Core Strands 16 x 200 μm | ||
Cable Length 100m | ||
Voltage 900V | ||
Outside Diameter 1.8mm | ||
Conductor Material Tin, Copper | ||
Standards/Approvals No | ||
Jacket Material PVC | ||
Minimum Operating Temperature -30°C | ||
Series LIYV | ||
Number of Strands 16 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- DE
The Kabeltronik Stranded Wire is a practical and efficient solution for various electrical applications. Its insulation provides durability and a sleek appearance, making it suitable for both professional and DIY projects. Designed for reliability, it ensures consistent performance in diverse wiring setups.
Length 100 m
Grey colour
PVC jacket material
Cross section 0.5 mm sq
- RS Stock No. 0349640
- Mfr. Part No. 060105002
1 Reel of 100 Metre(s)
$50.43
- RS Stock No. 0349496
- Mfr. Part No. 060105004
1 Reel of 100 Metre(s)
$48.04
- RS Stock No. 0349637
- Mfr. Part No. 060105001
1 Reel of 100 Metre(s)
$50.43
- RS Stock No. 0349641
- Mfr. Part No. 060105010
1 Reel of 100 Metre(s)
$50.43
Related links
- Kabeltronik LIYV Series Grey 0.25 mm² Hookup & Equipment Wire 100 m 060102505
- Kabeltronik LIYV Series Black Equipment Wire 16 Polyvinyl Chloride, 060105009
- Kabeltronik LIYV Series Green Equipment Wire 16 Polyvinyl Chloride, 060105003
- Kabeltronik LIYV Series Blue Equipment Wire 16 Polyvinyl Chloride, 060105007
- Kabeltronik LIYV Series Violet Equipment Wire 16 Polyvinyl Chloride, 060105010
- Kabeltronik LIYV Series White Equipment Wire 16 Polyvinyl Chloride, 060105001
- Kabeltronik LIYV Series Brown Equipment Wire 16 Polyvinyl Chloride, 060105002
- Kabeltronik LIYV Series Yellow Equipment Wire 16 Polyvinyl Chloride, 060105004












