Kabeltronik LIH Series Black Equipment Wire, 17 AWG, 32 x 200 μm, 200 μm core strands, 100 m, TPE, 065010009

Subtotal (1 reel of 100 metres)*

$108.91

(exc. GST)

$119.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$108.91$1.089

*price indicative

RS Stock No.:
349-624
Mfr. Part No.:
065010009
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Black

American Wire Gauge

17AWG

Core Strands

32 x 200 μm

Cable Length

100m

Voltage

300V

Outside Diameter

1.9mm

Maximum Operating Temperature

120°C

Conductor Material

Tin, Copper

Minimum Operating Temperature

-40°C

Jacket Material

TPE

Cable Type

Temperature Resistant

Standards/Approvals

No

Series

LIH

Number of Strands

32

Size of Strands

200μm

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.

Length 100 m

Black colour

TPE jacket material

Max operating temperature 120 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy