Kabeltronik LIH Series Black Equipment Wire, 20 AWG, 64 x 100 μm, 100 μm core strands, 100 m, TPE, 065005009

Subtotal (1 reel of 100 metres)*

$91.09

(exc. GST)

$100.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$91.09$0.911

*price indicative

RS Stock No.:
349-613
Mfr. Part No.:
065005009
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Product Type

Equipment Wire

Jacket Colour

Black

American Wire Gauge

20AWG

Core Strands

64 x 100 μm

Cable Length

100m

Voltage

300V

Outside Diameter

1.5mm

Maximum Operating Temperature

120°C

Conductor Material

Tin, Copper

Standards/Approvals

No

Cable Type

Temperature Resistant

Jacket Material

TPE

Minimum Operating Temperature

-40°C

Series

LIH

Number of Strands

64

Size of Strands

100μm

COO (Country of Origin):
DE
The Kabeltronik Stranded Wire is a robust and versatile solution for demanding wiring environments. Its insulation ensures durability, flexibility, and resistance to oils, chemicals, and solvents. Designed for safety and reliability, it is ideal for applications requiring zero halogen and high-temperature resistance.

Length 100 m

Black colour

TPE jacket material

Max operating temperature 120 degree C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy