Kabeltronik 7011 Series White 1.4 mm² Equipment Wire, 17 AWG, 1 x 1.4 mm, 1.4 mm core strands, 100 m, PVC, 070114001

Subtotal (1 reel of 100 metres)*

$120.62

(exc. GST)

$132.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$120.62$1.206

*price indicative

RS Stock No.:
349-602
Distrelec Article No.:
301-72-270
Mfr. Part No.:
070114001
Brand:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

1.4mm²

Product Type

Equipment Wire

Jacket Colour

White

American Wire Gauge

17AWG

Core Strands

1 x 1.4mm

Cable Length

100m

Outside Diameter

2.2mm

Voltage

900V

Maximum Operating Temperature

70°C

Conductor Material

Tinned Copper

Jacket Material

PVC

Minimum Operating Temperature

-30°C

Standards/Approvals

CE, RoHS

Series

7011

Number of Strands

1

Size of Strands

1.4mm

COO (Country of Origin):
DE
The Kabeltronik Hook-up wire is a reliable choice for various wiring applications. Its durable insulation ensures safety and consistent performance. Perfect for communication technology and telecommunication installations, it combines functionality and versatility for professional use.

Length 100 m

Solid white colour

PVC jacket material

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy